Part Details for GRS-2011-3002 by CW Industries
Overview of GRS-2011-3002 by CW Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRS-2011-3002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-2011-3002-ND
|
DigiKey | SWITCH ROCKER SPST 8A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6893 | Buy Now |
DISTI #
629-GRS-2011-3002
|
Mouser Electronics | Rocker Switches SPST 8A 125VAC RoHS: Compliant | 0 |
|
$0.6200 / $1.0400 | Order Now |
DISTI #
72073985
|
RS | Rocker Switch, GRS 2000 Series, SPST, ON-OFF, Concave, Black,8A,125VAC,.250" QC | CW Industries GRS-2011-3002 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5110 / $0.7680 | Buy Now |
Part Details for GRS-2011-3002
GRS-2011-3002 CAD Models
GRS-2011-3002 Part Data Attributes
|
GRS-2011-3002
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-2011-3002
CW Industries
Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.288 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.35 mm | |
Body Height | 14.5288 mm | |
Body Length or Diameter | 27.1018 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-2011-3002
This table gives cross-reference parts and alternative options found for GRS-2011-3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-2011-3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62121917-0-0-N | Rocker Switch, SPST, On-off, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-2011-3002 vs 62121917-0-0-N |
62116419-0-B-N | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2011-3002 vs 62116419-0-B-N |
62111417-E-0-N | Rocker Switch, SPST, On-off, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-2011-3002 vs 62111417-E-0-N |
62116919-0-9-V-XRS3 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2011-3002 vs 62116919-0-9-V-XRS3 |
62111419-E-9-V | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2011-3002 vs 62111419-E-9-V |
62111418-0-0-N | Rocker Switch, SPST, On-off, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-2011-3002 vs 62111418-0-0-N |
62116916-0-E-N | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2011-3002 vs 62116916-0-E-N |
GRS-4011-0052 | Rocker Switch, SPST, On-off, Maintained, Rocker Actuator, | CW Industries | GRS-2011-3002 vs GRS-4011-0052 |
62126919-0-E-N | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2011-3002 vs 62126919-0-E-N |
62116919-0-9-W-XRC3 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2011-3002 vs 62116919-0-9-W-XRC3 |