Part Details for GRS-2011C-3001 by CW Industries
Overview of GRS-2011C-3001 by CW Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRS-2011C-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-2011C-3001-ND
|
DigiKey | SWITCH ROCKER SPST-NC 8A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6024 | Buy Now |
DISTI #
629-GRS-2011C-3001
|
Mouser Electronics | Rocker Switches SPST 8A 125VAC RoHS: Compliant | 0 |
|
$1.4800 / $2.3300 | Order Now |
DISTI #
72074014
|
RS | Rocker Switch, GRS 2000 Series, SPST, ON-(OFF),Concave, Black,8A,125VAC,.250" QC | CW Industries GRS-2011C-3001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $1.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.8700 | Buy Now |
Part Details for GRS-2011C-3001
GRS-2011C-3001 CAD Models
GRS-2011C-3001 Part Data Attributes
|
GRS-2011C-3001
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-2011C-3001
CW Industries
Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Length | 0.288 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 11.938 mm | |
Body Length or Diameter | 27.1018 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.37 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-2011C-3001
This table gives cross-reference parts and alternative options found for GRS-2011C-3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-2011C-3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC38A2200003 | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | GRS-2011C-3001 vs FMC38A2200003 |
FMC32A2200000 | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | GRS-2011C-3001 vs FMC32A2200000 |
FMC38A2200002 | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | GRS-2011C-3001 vs FMC38A2200002 |
FMC38A2200005 | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | GRS-2011C-3001 vs FMC38A2200005 |
FMC32A2600004 | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | GRS-2011C-3001 vs FMC32A2600004 |
FMC32A2200001 | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | GRS-2011C-3001 vs FMC32A2200001 |
FMC38A2200001 | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | GRS-2011C-3001 vs FMC38A2200001 |
GRS-2011B-3001 | Rocker Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2011C-3001 vs GRS-2011B-3001 |
GRS-2011C-2001 | Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2011C-3001 vs GRS-2011C-2001 |
FMC38A2200000 | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | GRS-2011C-3001 vs FMC38A2200000 |