Part Details for GRS-2012-2028 by CW Industries
Overview of GRS-2012-2028 by CW Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRS-2012-2028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW327-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
405 In Stock |
|
$0.6500 / $0.9300 | Buy Now |
DISTI #
629-GRS20122028
|
Mouser Electronics | Rocker Switches 16A SPDT ON/ON RoHS: Compliant | 408 |
|
$0.6500 / $0.9300 | Buy Now |
DISTI #
72074026
|
RS | Rocker Switch, GRS 2000,SPDT, ON-ON, Concave, Black, Vert. "O-I",16A,125VAC,.250 | CW Industries GRS-2012-2028 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6810 / $1.0240 | Buy Now |
|
Quest Components | 9 |
|
$1.8200 / $2.2750 | Buy Now | |
DISTI #
000000000005831276
|
Sager | Rocker Switches 16A SPDT ON/ON Min Qty: 1 | 0 |
|
$0.7583 / $0.9414 | Buy Now |
Part Details for GRS-2012-2028
GRS-2012-2028 CAD Models
GRS-2012-2028 Part Data Attributes
|
GRS-2012-2028
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-2012-2028
CW Industries
Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.288 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 13.716 mm | |
Body Color | BLACK | |
Body Length or Diameter | 28.448 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-2012-2028
This table gives cross-reference parts and alternative options found for GRS-2012-2028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-2012-2028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRS-2012-3003 | Rocker Switch, SPDT, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2028 vs GRS-2012-3003 |
GRS-2012-3004 | Rocker Switch, SPDT, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2028 vs GRS-2012-3004 |
GRS-2012-3005 | Rocker Switch, SPDT, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2028 vs GRS-2012-3005 |
GRS-2012-2014 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2028 vs GRS-2012-2014 |
GRS-2012-2005 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2028 vs GRS-2012-2005 |
GRS-2012-2042 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2028 vs GRS-2012-2042 |
GRS-2012-2004 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2028 vs GRS-2012-2004 |
GRS-2012-2040 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2028 vs GRS-2012-2040 |