-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-2012-2030-ND
|
DigiKey | SWITCH ROCKER SPDT 13A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7424 | Buy Now |
DISTI #
629-GRS-2012-2030
|
Mouser Electronics | Rocker Switches SPDT 13A 125VAC RoHS: Compliant | 493 |
|
$0.7390 / $1.0700 | Buy Now |
DISTI #
72074027
|
RS | Rocker Switch, GRS 2000 Series, SPDT, ON-ON, Concave, Black,13A,125VAC,.250" QC | CW Industries GRS-2012-2030 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $0.8080 | Buy Now |
DISTI #
000000000005831277
|
Sager | Rocker Switches SPDT 13A 125VAC Min Qty: 500 | 0 |
|
$0.5833 / $0.7241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRS-2012-2030
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-2012-2030
CW Industries
Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.288 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 13.716 mm | |
Body Color | BLACK | |
Body Length or Diameter | 28.448 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for GRS-2012-2030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-2012-2030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM101J61S105QA | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-2012-2030 vs CM101J61S105QA |
C121J13S105QA | ROCKER SWITCH | C&K | GRS-2012-2030 vs C121J13S105QA |
CL101J73S205PQA | ROCKER SWITCH | C&K | GRS-2012-2030 vs CL101J73S205PQA |
C121J11S105QA | ROCKER SWITCH | C&K | GRS-2012-2030 vs C121J11S105QA |
CM101J61S105HQA | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-2012-2030 vs CM101J61S105HQA |
CL101J71S105PQA | ROCKER SWITCH | C&K | GRS-2012-2030 vs CL101J71S105PQA |
CM101J63S105DQA | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-2012-2030 vs CM101J63S105DQA |
CL101J73S105PQA | ROCKER SWITCH | C&K | GRS-2012-2030 vs CL101J73S105PQA |
CM101J63S105PQA | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-2012-2030 vs CM101J63S105PQA |
CM101J63S205HQA | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-2012-2030 vs CM101J63S205HQA |