Part Details for GRS-2012-2053 by CW Industries
Overview of GRS-2012-2053 by CW Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRS-2012-2053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI466-ND
|
DigiKey | SWITCH ROCKER SPDT 13A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
228 In Stock |
|
$5.0125 / $6.1800 | Buy Now |
DISTI #
629-GRS-2012-2053
|
Mouser Electronics | Rocker Switches Standard | 0 |
|
$5.0100 | Order Now |
DISTI #
72074030
|
RS | Rocker Switch, GRS 2000 Series, SPDT, ON-ON, No Actuator,13A,125VAC,.250" QC | CW Industries GRS-2012-2053 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9900 / $6.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9800 / $10.4300 | Buy Now |
Part Details for GRS-2012-2053
GRS-2012-2053 CAD Models
GRS-2012-2053 Part Data Attributes
|
GRS-2012-2053
CW Industries
Buy Now
|
Compare Parts:
GRS-2012-2053
CW Industries
|
Samacsys Manufacturer | CW Industries |