Part Details for GRS-2012-2058 by CW Industries
Overview of GRS-2012-2058 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRS-2012-2058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI467-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6893 | Buy Now |
DISTI #
629-GRS-2012-2058
|
Mouser Electronics | Rocker Switches Std Rocker Switch RoHS: Compliant | 0 |
|
$0.5840 / $1.0400 | Order Now |
DISTI #
72074031
|
RS | Rocker Switch, GRS 2000 Series, SPDT, ON-ON, Concave, Black,16A,125VAC,.250" QC | CW Industries GRS-2012-2058 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.5110 / $0.7680 | Buy Now | |
DISTI #
000000000005831291
|
Sager | Rocker Switches Std Rocker Switch Min Qty: 500 | 0 |
|
$0.5688 / $0.7060 | Buy Now |