There are no models available for this part yet.
Overview of GRS-2013B-0000 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for GRS-2013B-0000 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GRS-2013B-0000-ND
|
DigiKey | SWITCH ROCKER SPDT 13A 125V Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8103 | Buy Now | |
DISTI #
629-GRS-2013B-0000
|
Mouser Electronics | Rocker Switches SPDT 13A 125VAC RoHS: Compliant | 0 |
|
$2.5500 / $2.5900 | Order Now | |
DISTI #
72074074
|
RS | Rocker Switch, GRS 2000 Series, SPDT, ON-OFF-(ON),Concave, Black,13A,125VAC, QC | CW Industries GRS-2013B-0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 / $2.6300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $3.5000 | Buy Now | ||
DISTI #
000000000005831346
|
Sager | Rocker Switches SPDT 13A 125VAC Min Qty: 1 | 0 |
|
$2.5500 / $3.1700 | Buy Now |
CAD Models for GRS-2013B-0000 by CW Industries
Part Data Attributes for GRS-2013B-0000 by CW Industries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.21 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Breadth
|
13.8938 mm
|
Body Length or Diameter
|
28.448 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Power Rating R Load
|
0.5HP@250VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Function
|
ON-OFF-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
2500VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
NYLON
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.37 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for GRS-2013B-0000
This table gives cross-reference parts and alternative options found for GRS-2013B-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-2013B-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRS-2012A-2002 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2013B-0000 vs GRS-2012A-2002 |
GRS-2012A-2004 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2013B-0000 vs GRS-2012A-2004 |
R4IBLKBLKEF0 | Rocker Switch, SPDT, On-off-(on), Momentary, Rocker Actuator | E-Switch Inc | GRS-2013B-0000 vs R4IBLKBLKEF0 |
RR821-BB-ND | Rocker Switch, SPDT, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2013B-0000 vs RR821-BB-ND |
RR535-BB-ND | Rocker Switch, SPDT, Momentary, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2013B-0000 vs RR535-BB-ND |
GRS-2012A-3004 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2013B-0000 vs GRS-2012A-3004 |
R4GBLKWHTEF0 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Rocker Actuator | E-Switch Inc | GRS-2013B-0000 vs R4GBLKWHTEF0 |
RR531-BB-NN | Rocker Switch, SPDT, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2013B-0000 vs RR531-BB-NN |
GRS-2012A-3003 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2013B-0000 vs GRS-2012A-3003 |
RR835-BB-NE | Rocker Switch, SPDT, Momentary, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2013B-0000 vs RR835-BB-NE |