Part Details for GRS-4012-0047 by CW Industries
Overview of GRS-4012-0047 by CW Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRS-4012-0047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW324-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1837 In Stock |
|
$0.8999 / $1.3700 | Buy Now |
DISTI #
629-GRS40120047
|
Mouser Electronics | Rocker Switches 16A SPDT ON/ON RoHS: Compliant | 514 |
|
$0.7180 / $0.8900 | Buy Now |
DISTI #
72000816
|
RS | Rocker Switch, GRS-4000 Series, SPDT, ON-ON, Black, I/O Vertical,16A,125VAC,.187" Q | CW Industries GRS-4012-0047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 430 |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | Rocker Switch - SPDT - On-On - 16A 125VAC - Black Concave (Curved) Actuator - I/O Marking - Quick Connect 0.187" (4.7mm) - Panel Mount, Snap-In. |
1571 In Stock |
|
$0.7070 / $1.0630 | Buy Now |
DISTI #
000000000005831456
|
Sager | Rocker Switches 16A SPDT ON/ON Min Qty: 1 | 0 |
|
$0.7662 / $0.9450 | Buy Now |
|
Master Electronics | Rocker Switch - SPDT - On-On - 16A 125VAC - Black Concave (Curved) Actuator - I/O Marking - Quick Connect 0.187" (4.7mm) - Panel Mount, Snap-In. |
1571 In Stock |
|
$0.7070 / $1.0630 | Buy Now |
Part Details for GRS-4012-0047
GRS-4012-0047 CAD Models
GRS-4012-0047 Part Data Attributes
|
GRS-4012-0047
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4012-0047
CW Industries
Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CW Industries | |
Actuator Angle | 36 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-4012-0047
This table gives cross-reference parts and alternative options found for GRS-4012-0047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4012-0047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1602-12E | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4012-0047 vs 1602-12E |
DF72J11S115DQF | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-4012-0047 vs DF72J11S115DQF |
RSC113D1124 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4012-0047 vs RSC113D1124 |
DF72J12S215DQF | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-4012-0047 vs DF72J12S215DQF |
RSC215D1100 | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4012-0047 vs RSC215D1100 |
92P40111E | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4012-0047 vs 92P40111E |
RSC115D1129 | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4012-0047 vs RSC115D1129 |
RSC213D1100 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4012-0047 vs RSC213D1100 |
RSC143D1C14 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4012-0047 vs RSC143D1C14 |
CRE24F2BBRNE | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | ZF Friedrichshafen AG | GRS-4012-0047 vs CRE24F2BBRNE |