Part Details for GRSN-5021-1601 by CW Industries
Overview of GRSN-5021-1601 by CW Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRSN-5021-1601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW195-ND
|
DigiKey | SWITCH ROCKER SPST/SPDT 16A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1873 | Buy Now |
DISTI #
629-GRSN-5021-1601
|
Mouser Electronics | Rocker Switches Double Rocker RoHS: Compliant | 0 |
|
$2.9800 / $3.1800 | Order Now |
DISTI #
72074211
|
RS | Double Rocker Switch, GRSN 5000,SPST/SPDT, ON-OFF/ON-ON, Black,16A,125VAC,.250" Q | CW Industries GRSN-5021-1601 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 / $3.0100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.5000 / $5.2300 | Buy Now |
Part Details for GRSN-5021-1601
GRSN-5021-1601 CAD Models
GRSN-5021-1601 Part Data Attributes
|
GRSN-5021-1601
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRSN-5021-1601
CW Industries
Rocker Switch, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 36 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.288 inch | |
Actuator Type | ROCKER | |
Additional Feature | DUAL ACTUATOR | |
Body Breadth | 22.5552 mm | |
Body Color | BLACK | |
Body Height | 14.5288 mm | |
Body Length or Diameter | 25.2476 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.37 inch | |
Termination Type | QUICK CONNECT |