Part Details for GRT188R61E106ME13D by Murata Manufacturing Co Ltd
Results Overview of GRT188R61E106ME13D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRT188R61E106ME13D Information
GRT188R61E106ME13D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRT188R61E106ME13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1693
|
Newark | Cap, Aec-Q200, 10Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRT188R61E106ME13D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25205 |
|
$0.1020 / $0.1520 | Buy Now |
DISTI #
92AH5260
|
Newark | Cap, Aec-Q200, 10Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRT188R61E106ME13D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0690 / $0.0720 | Buy Now |
DISTI #
GRT188R61E106ME13D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRT188R61E106ME13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 200000 |
|
$0.0472 | Buy Now |
DISTI #
GRT188R61E106ME13D
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X5R, ±20%, SMD, 0603, 180mm Min Qty: 1 | 14301 |
|
$0.0585 / $0.2993 | Buy Now |
DISTI #
58.18.31
|
Gudeco Elektronik | MLCC 0603 (1,6 x 0,8 x 0,8 mm) 10uF 25V X5R (EIA) ±20% (M) AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
Buy Now | |
DISTI #
GRT188R61E106ME13D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 25 V, � 20%, X5R, 0603 [1608 Metric] (Alt: GRT188R61E106ME13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 12000 |
|
Buy Now | |
DISTI #
GRT188R61E106ME13D
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 20%, X5R, 0603 [1608 Metric] (Alt: GRT188R61E106ME13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S521301954099
|
Chip One Stop | Cap Ceramic 68pF 250V C0G 5% Pad SMD 0805 125℃ T/R Container: Cut Tape | 10740 |
|
$0.0512 / $0.1260 | Buy Now |
|
New Advantage Corporation | 0603 10 uF 25 V �20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 300000 |
|
$0.0665 / $0.0713 | Buy Now |
Part Details for GRT188R61E106ME13D
GRT188R61E106ME13D CAD Models
GRT188R61E106ME13D Part Data Attributes
|
GRT188R61E106ME13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT188R61E106ME13D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRT188R61E106ME13D
This table gives cross-reference parts and alternative options found for GRT188R61E106ME13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT188R61E106ME13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSAST168BB5106MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | GRT188R61E106ME13D vs MSAST168BB5106MTNA01 |
TMK107BBJ106MA-T | TAIYO YUDEN | $0.0868 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRT188R61E106ME13D vs TMK107BBJ106MA-T |
0603X106M250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | GRT188R61E106ME13D vs 0603X106M250CT |
CC0603MRX5R8BB106 | YAGEO Corporation | $0.3435 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | GRT188R61E106ME13D vs CC0603MRX5R8BB106 |
V106M0603X5R250NKT | Shenzhen Viiyong Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | GRT188R61E106ME13D vs V106M0603X5R250NKT |
C1608X5R1E106M080AC | TDK Corporation | $0.0939 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRT188R61E106ME13D vs C1608X5R1E106M080AC |
C1608X5R106MFTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | GRT188R61E106ME13D vs C1608X5R106MFTS |
GRM188R61E106MA73D | Murata Manufacturing Co Ltd | $0.0556 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | GRT188R61E106ME13D vs GRM188R61E106MA73D |
CL10A106MA8NRNC | Samsung Electro-Mechanics | $0.0891 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel | GRT188R61E106ME13D vs CL10A106MA8NRNC |
MLAST168BB5106MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | GRT188R61E106ME13D vs MLAST168BB5106MTNA01 |