Part Details for GRT188R61H105KE13D by Murata Manufacturing Co Ltd
Overview of GRT188R61H105KE13D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT188R61H105KE13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1694
|
Newark | Cap, Aec-Q200, 1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRT188R61H105KE13D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40763 |
|
$0.0440 / $0.0750 | Buy Now |
DISTI #
92AH5262
|
Newark | Cap, Aec-Q200, 1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRT188R61H105KE13D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 11990 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
GRT188R61H105KE13D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRT188R61H105KE13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 344000 |
|
$0.0170 | Buy Now |
|
Bristol Electronics | 6102 |
|
RFQ | ||
DISTI #
GRT188R61H105KE13D
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X5R, ±10%, SMD, 0603, 180mm Min Qty: 1 | 23145 |
|
$0.0191 / $0.1109 | Buy Now |
DISTI #
GRT188R61H105KE13D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X5R, 0603 [1608 Metric] (Alt: GRT188R61H105KE13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 16000 |
|
Buy Now | |
DISTI #
GRT188R61H105KE13D
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, X5R, 0603 [1608 Metric] (Alt: GRT188R61H105KE13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0168 / $0.0204 | Buy Now |
DISTI #
C1S521301941235
|
Chip1Stop | Capacitor Ceramic Multilayer Container: Cut Tape | 40896 |
|
$0.0180 / $0.0585 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 1UF 50V X5R 0603 | 50057 |
|
$0.0144 / $0.0233 | Buy Now |
|
CHIPMALL.COM LIMITED | 26909 |
|
$0.0430 | Buy Now |
Part Details for GRT188R61H105KE13D
GRT188R61H105KE13D CAD Models
GRT188R61H105KE13D Part Data Attributes
|
GRT188R61H105KE13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT188R61H105KE13D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRT188R61H105KE13D
This table gives cross-reference parts and alternative options found for GRT188R61H105KE13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT188R61H105KE13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10A105KB8ANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | GRT188R61H105KE13D vs CL10A105KB8ANND |
06032B105K9B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | GRT188R61H105KE13D vs 06032B105K9B20D |
CL10A105KB8ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | GRT188R61H105KE13D vs CL10A105KB8ANNP |
SCM10D105KBND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | GRT188R61H105KE13D vs SCM10D105KBND |
CL10A105KB8GNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | GRT188R61H105KE13D vs CL10A105KB8GNNL |
C1608X5R105KGTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | GRT188R61H105KE13D vs C1608X5R105KGTS |
0603X105K500CT | Walsin Technology Corporation | $0.0370 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | GRT188R61H105KE13D vs 0603X105K500CT |
CL10A105KB8SNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | GRT188R61H105KE13D vs CL10A105KB8SNNO |
GRM188R61H105KAALJ | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRT188R61H105KE13D vs GRM188R61H105KAALJ |
CL10A105KB8SNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | GRT188R61H105KE13D vs CL10A105KB8SNNL |