Part Details for GRV-EPIC-PSPT-FUSE-5 by Opto 22
Overview of GRV-EPIC-PSPT-FUSE-5 by Opto 22
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE800NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, WSON10B | |
TCKE800NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, WSON10B | |
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B |
Price & Stock for GRV-EPIC-PSPT-FUSE-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ1734
|
Newark | Pack Of 5 10-Amp 125 V Fast Fuses For The Grv-Epic-Pspt Power Adapter |Opto 22 GRV-EPIC-PSPT-FUSE-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0000 | Buy Now |
DISTI #
3845-GRV-EPIC-PSPT-FUSE-5-ND
|
DigiKey | Pack of 5 10-amp 125 V fast fuse Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$16.1000 | Buy Now |
DISTI #
94-GRV-EPICPSPTFUSE5
|
Mouser Electronics | Cartridge Fuses PACK OF 5 10-AMP 125 V FAST FUSES FOR THE GRV-EPIC-PSPT POWER ADAPTER RoHS: Compliant | 0 |
|
$22.4600 / $27.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9400 / $31.6900 | Buy Now |
Part Details for GRV-EPIC-PSPT-FUSE-5
GRV-EPIC-PSPT-FUSE-5 CAD Models
GRV-EPIC-PSPT-FUSE-5 Part Data Attributes
|
GRV-EPIC-PSPT-FUSE-5
Opto 22
Buy Now
|
Compare Parts:
GRV-EPIC-PSPT-FUSE-5
Opto 22
|
Samacsys Manufacturer | Opto 22 |