Part Details for GRV-IACIHV-12 by Opto 22
Overview of GRV-IACIHV-12 by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRV-IACIHV-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0313
|
Newark | Analogue I/P Module, 12-Ch, 280V, Current Rating:-, Product Range:Groov Series, No. Of Analog Inputs:12, Supply Voltage:280Vac Rohs Compliant: Yes |Opto 22 GRV-IACIHV-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$380.0000 | Buy Now |
DISTI #
3845-GRV-IACIHV-12-ND
|
DigiKey | AC input, 12 channels, 180-280 V Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$304.7500 | Buy Now |
DISTI #
94-GRV-IACIHV-12
|
Mouser Electronics | I/O Modules AC input, 12 channels, 180-280 VAC, channel-to-channel isolation RoHS: Compliant | 0 |
|
$415.8300 / $462.0700 | Order Now |
DISTI #
71177312
|
RS | PLC Expansion Module, AC Digital 12 In Pulsing, 180-280 VAC, groove EPIC Series | Opto 22 GRV-IACIHV-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$387.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$459.0000 / $485.8200 | Buy Now |
Part Details for GRV-IACIHV-12
GRV-IACIHV-12 CAD Models
GRV-IACIHV-12 Part Data Attributes
|
GRV-IACIHV-12
Opto 22
Buy Now
|
Compare Parts:
GRV-IACIHV-12
Opto 22
|
Samacsys Manufacturer | Opto 22 |