There are no models available for this part yet.
Overview of GRV-IVIRMS-10 by Opto 22
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GRV-IVIRMS-10 by Opto 22
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH3098
|
Newark | Analog Voltage Input Module, 10Ch, 300V, Current Rating:-, Product Range:Groov Series Rohs Compliant: Yes |Opto 22 GRV-IVIRMS-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$497.5000 | Buy Now | |
DISTI #
3845-GRV-IVIRMS-10-ND
|
DigiKey | Analog RMS voltage input, 10 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,177.6000 | Buy Now | |
DISTI #
94-GRV-IVIRMS-10
|
Mouser Electronics | I/O Modules Analog RMS voltage input, 10 channels, 0-250 VAC/VDC, channel-to-channel isolation RoHS: Compliant | 0 |
|
$1,505.3400 | Order Now | |
DISTI #
71938687
|
RS | PLC Expansion Module, Analog Input,10 channels, 0,300 VAC/VDC, groove EPIC Serie | Opto 22 GRV-IVIRMS-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,688.8300 / $1,777.7100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,731.3700 / $1,829.8500 | Buy Now | ||
DISTI #
70356058
|
Verical | GRV-IVIRMS-10 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$670.8554 / $695.8042 | Buy Now |
CAD Models for GRV-IVIRMS-10 by Opto 22
Part Data Attributes for GRV-IVIRMS-10 by Opto 22
GRV-IVIRMS-10
Opto 22
|
|
---|---|
Samacsys Manufacturer
|
Opto 22
|
Want to compare parts?
-
GRV-IVIRMS-10Opto 22VS
-