Part Details for GS-111-0047 by CW Industries
Overview of GS-111-0047 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for GS-111-0047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS-111-0047-ND
|
DigiKey | SWITCH SLIDE SPDT 500MA 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3580 | Buy Now |
DISTI #
629-GS-111-0047
|
Mouser Electronics | Slide Switches Micro Mini Slide Switch | 0 |
|
$1.2200 / $2.0900 | Order Now |
DISTI #
72074220
|
RS | Slide Switch, G Series, SPDT, ON-ON, Micro-Mini,0.342 Actuator,0.5A,125VAC/DC, Hook | CW Industries GS-111-0047 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.6300 | Buy Now |
DISTI #
000000000005831653
|
Sager | Slide Switches Micro Mini Slide Switch Min Qty: 1 | 0 |
|
$1.2100 / $1.5000 | Buy Now |
Part Details for GS-111-0047
GS-111-0047 CAD Models
GS-111-0047 Part Data Attributes
|
GS-111-0047
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GS-111-0047
CW Industries
Slide Switch, 1 Positions, SPDT, On-on, 0.5A, 125VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.342 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 7.9248 mm | |
Body Height | 6.477 mm | |
Body Length or Diameter | 9.652 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.144 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |