Part Details for GS-113-0045 by CW Industries
Overview of GS-113-0045 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for GS-113-0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS-113-0045-ND
|
DigiKey | SWITCH SLIDE DPDT 500MA 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5053 | Buy Now |
DISTI #
629-GS-113-0045
|
Mouser Electronics | Slide Switches Micro Mini Slide Switch | 0 |
|
$1.3400 / $2.3200 | Order Now |
DISTI #
72074225
|
RS | Slide Switch, G Series, DPDT, ON-ON, Micro-Mini,0.187 Actuator,0.5A,125VAC/DC, PC | CW Industries GS-113-0045 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $2.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.8100 | Buy Now |
DISTI #
000000000005831659
|
Sager | Slide Switches Micro Mini Slide Switch Min Qty: 1 | 0 |
|
$1.3400 / $1.6700 | Buy Now |
Part Details for GS-113-0045
GS-113-0045 CAD Models
GS-113-0045 Part Data Attributes
|
GS-113-0045
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GS-113-0045
CW Industries
Slide Switch, 1 Positions, DPDT, On-on, 0.5A, 125VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.187 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 8.2296 mm | |
Body Height | 10.2362 mm | |
Body Length or Diameter | 14.0462 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.152 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |