There are no models available for this part yet.
Overview of GS-115-0032 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324QIX | Rochester Electronics LLC | TTL to ECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28, PLASTIC, CC-28 |
Price & Stock for GS-115-0032 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS-115-0032-ND
|
DigiKey | SWITCH SLIDE SPDT 500MA 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1171 | Buy Now | |
DISTI #
629-GS-115-0032
|
Mouser Electronics | Slide Switches Micro Mini Slide Switch RoHS: Compliant | 455 |
|
$1.9800 / $3.3100 | Buy Now | |
DISTI #
72074230
|
RS | Slide Switch, G Series, SPDT, ON-ON, Micro-Mini,0.140 V-Actuator,0.5A,125V, PC Pin | CW Industries GS-115-0032 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.1500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $2.7400 | Buy Now | ||
DISTI #
000000000005831665
|
Sager | Slide Switches Micro Mini Slide Switch Min Qty: 1 | 0 |
|
$2.0000 / $2.4800 | Buy Now |
CAD Models for GS-115-0032 by CW Industries
Part Data Attributes for GS-115-0032 by CW Industries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Contact (AC) Max Rating R Load
|
.5A@125VAC
|
Contact Current(AC)-Max
|
0.5 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@125VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
Electrical Life
|
10000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
104 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
SOLDER
|