-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, Latched, 0.5A, 125VDC, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW200-ND
|
DigiKey | SWITCH SLIDE SPDT 500MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
394 In Stock |
|
$1.4211 / $3.1700 | Buy Now |
DISTI #
629-GS-115-0033
|
Mouser Electronics | Slide Switches Slide Switches | 463 |
|
$1.4100 / $2.7300 | Buy Now |
DISTI #
72074231
|
RS | Slide Switch, G Series, SPDT, ON-ON, Micro-Mini,0.140 V-Actuator,0.5A,125V, Press | CW Industries GS-115-0033 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $1.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $2.1700 | Buy Now |
|
Quest Components | SLIDE SWITCH, SPDT, LATCHED, 0.5A, 125VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 2 |
|
$3.0375 | Buy Now |
DISTI #
000000000005831666
|
Sager | Slide Switches Slide Switches Min Qty: 1 | 0 |
|
$1.6500 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS-115-0033
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GS-115-0033
CW Industries
Slide Switch, SPDT, Latched, 0.5A, 125VDC, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | CW Industries | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 104 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |