GS-115-0072
CW Industries
Description: Slide Switch, 1 Positions, SPDT, On-on, 0.5A, 125VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,

Overview of GS-115-0072 by CW Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10072354-G01-40ULF Amphenol Communications Solutions Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 40 Positions - 2mm (0.079inch) - Right Angle
10072354-G01-48ULF Amphenol Communications Solutions Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 48 Positions - 2mm (0.079inch) - Right Angle
10072353-F01-22ULF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle

Price & Stock for GS-115-0072 by CW Industries

Part # Manufacturer Description Stock Price Buy
DISTI # GS-115-0072-ND
DigiKey SWITCH SLIDE SPDT 500MA 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $2.0398
$2.0398 Buy Now
DISTI # 629-GS-115-0072
Mouser Electronics Slide Switches Micro Mini Slide Switch RoHS: Compliant 439
  • 1 $3.0300
  • 10 $2.9100
  • 25 $2.6600
  • 100 $2.3000
  • 250 $2.0900
  • 500 $1.9300
  • 1,000 $1.7900
  • 2,500 $1.6200
  • 5,000 $1.6000
$1.6000 / $3.0300 Buy Now
DISTI # 72074237
RS Slide Switch, G Series, SPDT, ON-ON, Micro-Mini,0.140 V-Actuator,0.5A,125V, PC Pin | CW Industries GS-115-0072 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $2.0800
  • 5,000 $2.0300
  • 12,500 $1.9600
$1.9600 / $2.0800 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $2.6400
  • 250 $1.9800
  • 375 $1.8500
  • 500 $1.8100
$1.8100 / $2.6400 Buy Now
DISTI # 000000000005831673
Sager Slide Switches Micro Mini Slide Switch Min Qty: 1 0
  • 1 $2.3900
  • 189 $2.3100
  • 758 $2.2400
  • 1,894 $2.0400
  • 3,788 $1.9800
  • 7,576 $1.9200
$1.9200 / $2.3900 Buy Now

CAD Models for GS-115-0072 by CW Industries
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GS-115-0072 by CW Industries

GS-115-0072
CW Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CW INDUSTRIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
CW Industries
Actuator Color
BLACK
Actuator Length
0.156 inch
Actuator Material
NYLON
Actuator Type
SLIDE
Body Breadth
5.588 mm
Body Height
4.6736 mm
Body Length or Diameter
9.652 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
0.5A@125VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
0.5A@125VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
125 V
Electrical Life
10000 Cycle(s)
Housing Material
COLD ROLLED STEEL
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
1
Operating Temperature-Max
104 °C
PCB Hole Count
3
Surface Mount
NO
Switch Function
SPDT
Switch Type
SLIDE SWITCH
Terminal Length
0.132 inch
Terminal Material
COPPER
Termination Type
SOLDER
Want to compare parts?
  1. GS-115-0072
    CW Industries
    Slide Switch, 1 Positions, SPDT, On-on, 0.5A, 125VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
    VS

Related Parts for GS-115-0072

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS-115-0072 by CW Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS-115-0072 by CW Industries

Select Manufacturer
Which Manufacturer of GS-115-0072 would you like to use for your alert(s)?
  • Please alert me when GS-115-0072 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS-115-0072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS-115-0072 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS-115-0072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS-115-0072.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS-115-0072 by CW Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: