Part Details for GS-115-0511 by CW Industries
Overview of GS-115-0511 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Price & Stock for GS-115-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW103-ND
|
DigiKey | SWITCH SLIDE SPDT 500MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4432 In Stock |
|
$0.9000 / $1.6900 | Buy Now |
DISTI #
629-GS1150511
|
Mouser Electronics | Slide Switches SPDT 125VDC/VAC .5A RoHS: Compliant | 792 |
|
$0.9160 / $1.8200 | Buy Now |
DISTI #
72074243
|
RS | Slide Switch, G Series, SPDT, ON-ON, Micro-Mini,0.125 Actuator,0.5A,125V, Hook | CW Industries GS-115-0511 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.1300 | RFQ |
|
Onlinecomponents.com | Switch Slide ON ON SPDT Top Slide 0.5A 125VAC 125VDC 10000Cycles Hook Panel Mount RoHS: Compliant | 0 |
|
$0.9430 / $1.4180 | Buy Now |
DISTI #
000000000005831680
|
Sager | Slide Switches SPDT 125VDC/VAC .5A Min Qty: 1 | 0 |
|
$1.0200 / $1.2600 | Buy Now |
Part Details for GS-115-0511
GS-115-0511 CAD Models
GS-115-0511 Part Data Attributes
|
GS-115-0511
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GS-115-0511
CW Industries
Slide Switch, 2 Positions, SPDT, On-on, 0.5A, 125VDC,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.125 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 5.588 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 19.05 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | COLD ROLLED STEEL | |
Insulation Resistance | 100000000 Ω | |
Number of Positions | 2 | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.133 inch | |
Terminal Material | COPPER |