Part Details for GS-118-0008 by CW Industries
Overview of GS-118-0008 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GS-118-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS-118-0008-ND
|
DigiKey | SWITCH SLIDE SP3T 500MA 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2108 | Buy Now |
DISTI #
629-GS-118-0008
|
Mouser Electronics | Slide Switches Micro Mini Slide Switch | 0 |
|
$1.0900 / $1.8700 | Order Now |
DISTI #
72074245
|
RS | Slide Switch, G Series, SP3P, ON-ON-ON, Micro-Mini,0.210 Actuator,0.5A,125V, PC Pin | CW Industries GS-118-0008 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9690 / $1.4570 | Buy Now |
DISTI #
000000000005831682
|
Sager | Slide Switches Micro Mini Slide Switch Min Qty: 1 | 0 |
|
$1.0800 / $1.3400 | Buy Now |
Part Details for GS-118-0008
GS-118-0008 CAD Models
GS-118-0008 Part Data Attributes
|
GS-118-0008
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GS-118-0008
CW Industries
Slide Switch, 1 Positions, SP3T, On-on-on, 0.5A, 125VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.21 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 5.8928 mm | |
Body Height | 13.9446 mm | |
Body Length or Diameter | 19.1008 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.183 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |