Part Details for GS-SH-205D by Good Sky Electric Co Ltd
Overview of GS-SH-205D by Good Sky Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9205DIRZ-T | Renesas Electronics Corporation | Li-ion Battery Charger | |
ISL9205DEVAL1Z | Renesas Electronics Corporation | Li-Ion Battery Charger Evaluation Board | |
ISL9205DIRZ | Renesas Electronics Corporation | Li-ion Battery Charger |
Part Details for GS-SH-205D
GS-SH-205D CAD Models
GS-SH-205D Part Data Attributes
|
GS-SH-205D
Good Sky Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GS-SH-205D
Good Sky Electric Co Ltd
Electromechanical Relay, DPDT, Latched, 7.5VDC (Coil), 2A (Contact), 24VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOOD SKY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.1 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 120VA@120VAC | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 48W@24VDC | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 20.5mm x 10.1mm x 11.5mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 4 ms | |
Sealing | EPOXY | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |