Part Details for GS02MCBE by C&K
Overview of GS02MCBE by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS02MCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9600
|
Newark | Slide Switch, straight, spst, off-On, number Of Positions:2,pc Tail Terminal, pcb Hole Count:2 |C&k Components GS02MCBE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$8.9300 | Buy Now |
DISTI #
35AH0522
|
Newark | Gs02Mcbe |C&k Components GS02MCBE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 / $10.1100 | Buy Now |
DISTI #
CKN9135-ND
|
DigiKey | SWITCH SLIDE SPST 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9901 In Stock |
|
$6.3175 / $7.8900 | Buy Now |
DISTI #
611-GS02MCBE
|
Mouser Electronics | Slide Switches SPST OFF-ON PTH RoHS: Compliant | 312 |
|
$6.2800 / $7.8900 | Buy Now |
|
Future Electronics | GS Series Ultra Mini SPST On-Off Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$6.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$7.9400 | Buy Now |
DISTI #
65035666
|
Verical | Switch Slide OFF ON SPST Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2245 | Americas - 580 |
|
$7.4303 / $10.3381 | Buy Now |
DISTI #
79330348
|
Verical | Switch Slide OFF ON SPST Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 201 |
|
$7.4400 | Buy Now |
DISTI #
GS02MCBE
|
TTI | Slide Switches SPST OFF-ON PTH RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$6.0000 / $6.2500 | Buy Now |
DISTI #
000000000002211263
|
Sager | Slide Switches SPST OFF-ON PTH Min Qty: 200 | 0 |
|
$6.7400 / $7.0200 | Buy Now |
Part Details for GS02MCBE
GS02MCBE CAD Models
GS02MCBE Part Data Attributes:
|
GS02MCBE
C&K
Buy Now
Datasheet
|
Compare Parts:
GS02MCBE
C&K
SLIDE SWITCH, SPST, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Actuator Length | 0.05 inch | |
Actuator Material | POLYETHERMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 4.5 mm | |
Body Height | 5.79 mm | |
Body Length or Diameter | 7.01 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for GS02MCBE
This table gives cross-reference parts and alternative options found for GS02MCBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS02MCBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS02MCBE | Slide Switch, SPST, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | GS02MCBE vs GS02MCBE |