Part Details for GS04MSABE by C&K
Overview of GS04MSABE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS04MSABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS04MSABE-ND
|
DigiKey | SWITCH SLIDE SPST 0.4VA 20V Min Qty: 600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2761 | Buy Now |
DISTI #
611-GS04MSABE
|
Mouser Electronics | Slide Switches Slide RoHS: Compliant | 0 |
|
$5.2000 / $5.2200 | Order Now |
DISTI #
000000000003166687
|
Sager | Slide Switches Slide | 0 |
|
Buy Now |
Part Details for GS04MSABE
GS04MSABE CAD Models
GS04MSABE Part Data Attributes
|
GS04MSABE
C&K
Buy Now
Datasheet
|
Compare Parts:
GS04MSABE
C&K
SLIDE SWITCH, SPST, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Actuator Length | 0.05 inch | |
Actuator Material | POLYETHERMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.6 mm | |
Body Height | 5.46 mm | |
Body Length or Diameter | 7.01 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for GS04MSABE
This table gives cross-reference parts and alternative options found for GS04MSABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS04MSABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS04MSABE | Slide Switch, SPST, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | GS04MSABE vs GS04MSABE |