Part Details for GS05U-USB by Mean Well
Overview of GS05U-USB by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for GS05U-USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1835-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 5W Min Qty: 1 Lead time: 12 Weeks Container: Box |
41 In Stock |
|
$11.2600 | Buy Now |
DISTI #
GS05U-USB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GS05U-USB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - NA Input Blades RoHS: Compliant |
308 In Stock 47 Factory Stock |
|
$11.6500 / $19.8800 | Buy Now |
DISTI #
000000000003663935
|
Sager | Wall Mount AC Adapters 5W 5V 1A W/US Plug USB Output Min Qty: 1 | 213 |
|
$9.0700 / $10.2600 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - NA Input Blades RoHS: Compliant |
308 In Stock 47 Factory Stock |
|
$11.6500 / $19.8800 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 5W 5V 1A W/US Plug USB Output | 50 |
|
$33.4300 | Buy Now |