Part Details for GS1011MEE by GainSpan Corporation
Overview of GS1011MEE by GainSpan Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1011MEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 897 |
|
RFQ | ||
|
Chip1Cloud | Module 802.11b 2.497GHz 11000Kbps | 200000 |
|
RFQ | |
DISTI #
2077378
|
Farnell | WIFI MOD, EXT PA, JTAG, U.FL CONN RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$31.7464 | Buy Now |
|
Symmetry Electronics | EOL - GS1011MEE (700-0018) Module, Low power WiFi module with External PA, External Antenna option (u.FLconnector for external antenna), Operates with 802.11 b/g/n access points at speeds up to 11Mbps Min Qty: 1 | In Stock |
|
$25.0000 | Buy Now |