Part Details for GS12-25 by JST Manufacturing
Overview of GS12-25 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GS12-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS12-25
|
TME | Tip: ring, M12, 16÷25mm2, crimped, for cable, non-insulated, tinned Min Qty: 1 | 22 |
|
$0.4430 / $0.7710 | Buy Now |
Part Details for GS12-25
GS12-25 CAD Models
GS12-25 Part Data Attributes:
|
GS12-25
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
GS12-25
JST Manufacturing
Ring Terminal, 25mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 25 mm2 | |
Wire Gauge | 4 AWG |