Part Details for GS120A15-R7B by Mean Well
Overview of GS120A15-R7B by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS120A15-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 105 Watts: 15V @ 7A - IEC 320-C14 Inlet - Lvl V RoHS: Compliant |
28 In Stock |
|
$46.5700 / $148.4100 | Buy Now |
DISTI #
51743522
|
Verical | Plug-In Adapter Single-OUT 15V 7A 105W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 27 |
|
$63.6282 / $182.9963 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 105 Watts: 15V @ 7A - IEC 320-C14 Inlet - Lvl V RoHS: Compliant |
28 In Stock |
|
$46.5700 / $148.4100 | Buy Now |
Part Details for GS120A15-R7B
GS120A15-R7B CAD Models
GS120A15-R7B Part Data Attributes:
|
GS120A15-R7B
Mean Well
Buy Now
|
Compare Parts:
GS120A15-R7B
Mean Well
|
Samacsys Manufacturer | Mean Well |