Part Details for GS12150-INTE3Z by Semtech Corporation
Overview of GS12150-INTE3Z by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GS12150-INTE3Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1966
|
Newark | 12G Uhd-Sdi Dual Input/Output Reclocker |Semtech GS12150-INTE3Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6400 | Buy Now |
DISTI #
600-GS12150-INTE3ZTR-ND
|
DigiKey | 12G UHD-SDI DUAL INPUT/OUTPUT RE Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.4346 | Buy Now |
DISTI #
GS12150-INTE3Z
|
Avnet Americas | 12G UHD-SDI Dual Input Re-Clocker 1.71V to 1.89V 40-Pin QFN T/R (Alt: GS12150-INTE3Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
947-GS12150-INTE3Z
|
Mouser Electronics | Video ICs 12G UHD-SDI Dual-input RoHS: Compliant | 0 |
|
$17.4300 | Order Now |
DISTI #
GS12150-INTE3Z
|
Avnet Americas | 12G UHD-SDI Dual Input Re-Clocker 1.71V to 1.89V 40-Pin QFN T/R (Alt: GS12150-INTE3Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
|
Symmetry Electronics | 12G UHD-SDI DUAL INPUT/OUTPUT RECLOCKER Min Qty: 1 | 0 |
|
$17.1200 | Buy Now |
Part Details for GS12150-INTE3Z
GS12150-INTE3Z CAD Models
GS12150-INTE3Z Part Data Attributes:
|
GS12150-INTE3Z
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS12150-INTE3Z
Semtech Corporation
Consumer Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2018-07-31 | |
Consumer IC Type | CONSUMER CIRCUIT |