Part Details for GS1528-CKA by Gennum Corporation
Overview of GS1528-CKA by Gennum Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GS1528-CKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 1 Driver, 8 Pin, Plastic, SOP | 134 |
|
$18.6300 / $21.0600 | Buy Now |
|
Rochester Electronics | GS1528 - Line Driver/Receiver, 1 Driver, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2544 |
|
$21.6000 / $25.4100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for GS1528-CKA
GS1528-CKA CAD Models
GS1528-CKA Part Data Attributes:
|
GS1528-CKA
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1528-CKA
Gennum Corporation
Line Driver/Receiver, 1 Driver, BIPolar, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GS1528-CKA
This table gives cross-reference parts and alternative options found for GS1528-CKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1528-CKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0002MA | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | GS1528-CKA vs LMH0002MA |
LMH0002MAX | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528-CKA vs LMH0002MAX |
GS1528ACTAE3D | Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Semtech Corporation | GS1528-CKA vs GS1528ACTAE3D |
LMH0002MA/NOPB | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528-CKA vs LMH0002MA/NOPB |
GS1528ACTAE3 | Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Semtech Corporation | GS1528-CKA vs GS1528ACTAE3 |
LMH0002TMAX/NOPB | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528-CKA vs LMH0002TMAX/NOPB |
LMH0002MAX/NOPB | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528-CKA vs LMH0002MAX/NOPB |
LMH0002MA | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528-CKA vs LMH0002MA |
LMH0002TMA/NOPB | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528-CKA vs LMH0002TMA/NOPB |
LMH0002TMA | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528-CKA vs LMH0002TMA |