Part Details for GS16-35 by JST Manufacturing
Overview of GS16-35 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADGS1612SDZ | Analog Devices | evaluation board i.c. | |
ADGS1612BCPZ-RL7 | Analog Devices | SPI Low Ron 4xSPST | |
ADGS1612BCPZ | Analog Devices | SPI Low Ron 4xSPST |
Price & Stock for GS16-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS16-35
|
TME | Tip: ring, M16, 25÷35mm2, crimped, for cable, non-insulated, tinned Min Qty: 1 | 190 |
|
$0.7400 / $1.2700 | Buy Now |
Part Details for GS16-35
GS16-35 CAD Models
GS16-35 Part Data Attributes
|
GS16-35
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
GS16-35
JST Manufacturing
Ring Terminal, 35mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |