Part Details for GS203F by CAP-XX
Overview of GS203F by CAP-XX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS203F
|
TME | Supercapacitor, SMD, 0.25F, 4.5VDC, ±20%, 40x17.5x2.1mm, 30A, EDLC Min Qty: 1 | 3 |
|
$10.2800 / $10.9000 | Buy Now |
Part Details for GS203F
GS203F CAD Models
GS203F Part Data Attributes
|
GS203F
CAP-XX
Buy Now
|
Compare Parts:
GS203F
CAP-XX
|
Samacsys Manufacturer | CAP-XX |