-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PBGA100, LBGA-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS2962-IBE3 by Semtech Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0132
|
Newark | Hd/Sd Sdi Transmitter, 3Gbps, Bga-100, Ic Type:Sdi Transmitter, Supply Voltage Min:-, Supply Voltage Max:3.3V, Ic Case/Package:Bga, No. Of Pins:100Pins, Operating Temperature Min:-20°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Semtech GS2962-IBE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 399 |
|
$33.5900 / $44.7300 | Buy Now |
DISTI #
GS2962-IBE3
|
Avnet Asia | HD/SD SDI Serializer 100-Pin BGA Tray (Alt: GS2962-IBE3) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
GS2962-IBE3
|
Avnet Silica | HDSD SDI Serializer 100Pin BGA Tray (Alt: GS2962-IBE3) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 3G SDI Transmitter - no audio Min Qty: 1 | 0 |
|
$31.0050 / $34.8806 | Buy Now |
|
Win Source Electronics | IC TRANSMITTER SMPTE 100BGA / Video Proc 1.2V 0.17A 100-Pin BGA | 150 |
|
$14.4445 / $21.6667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS2962-IBE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2962-IBE3
Semtech Corporation
Telecom Circuit, 1-Func, PBGA100, LBGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | LBGA-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SEMTECH | |
Data Rate | 2970000 Mbps | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |