Part Details for GS2962-IBTE3 by Semtech Corporation
Overview of GS2962-IBTE3 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for GS2962-IBTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS2962-IBTE3-ND
|
DigiKey | IC VIDEO SERIALIZER 100BGA Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
947-GS2962-IBTE3
|
Mouser Electronics | Video ICs BGA-100 Pin RoHS: Compliant | 0 |
|
$27.3600 | Order Now |
Part Details for GS2962-IBTE3
GS2962-IBTE3 CAD Models
GS2962-IBTE3 Part Data Attributes:
|
GS2962-IBTE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2962-IBTE3
Semtech Corporation
IC SDI TRANSMITTER SMPTE 100BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SEMTECH | |
Data Rate | 2970000 Mbps | |
JESD-30 Code | S-PBGA-B100 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11 mm |