Part Details for GS2965-INE3 by Semtech Corporation
Overview of GS2965-INE3 by Semtech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for GS2965-INE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5775
|
Newark | 3G-Sdi Multi-Rate Reclocker (Nrnd) |Semtech GS2965-INE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 530 |
|
$22.3600 | Buy Now |
DISTI #
GS2965-INE3-ND
|
DigiKey | IC VIDEO RECLOCKER 32QFN Min Qty: 1 Lead time: 28 Weeks Container: Tray |
627 In Stock |
|
$27.8255 / $37.0400 | Buy Now |
DISTI #
947-GS2965-INE3
|
Mouser Electronics | Video ICs QFN-32 pin RoHS: Compliant | 519 |
|
$27.3300 / $32.1000 | Buy Now |
|
Future Electronics | GS2965 Series 3.3 V 27 MHz Multi-Rate Serial Digital Reclocker - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$26.8000 | Buy Now |
|
Quest Components | TELECOM CIRCUIT | 8 |
|
$53.2000 / $56.0000 | Buy Now |
DISTI #
GS2965-INE3
|
Avnet Silica | Multi-Rate SDI Reclocker 32-Pin QFN Tray (Alt: GS2965-INE3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC VIDEO RECLOCKER 32QFN | 6020 |
|
RFQ | |
DISTI #
4243037
|
element14 Asia-Pacific | 3G-SDI Multi-Rate Reclocker (NRND) 45W5775 RoHS: Not Compliant Min Qty: 1 Container: Each | 530 |
|
$29.1486 / $32.2083 | Buy Now |
DISTI #
4243037
|
Farnell | 3G-SDI Multi-Rate Reclocker (NRND) RoHS: Not Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$30.9085 / $40.4410 | Buy Now |
|
Symmetry Electronics | 3G-SDI Multi-Rate Reclocker (NRND) Min Qty: 1 | In Stock |
|
$23.7500 | Buy Now |
Part Details for GS2965-INE3
GS2965-INE3 CAD Models
GS2965-INE3 Part Data Attributes:
|
GS2965-INE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2965-INE3
Semtech Corporation
Telecom Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Tin (Sn) |
Alternate Parts for GS2965-INE3
This table gives cross-reference parts and alternative options found for GS2965-INE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS2965-INE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1675-INTE3Z | Telecom Circuit, | Semtech Corporation | GS2965-INE3 vs GS1675-INTE3Z |