-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, BICMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0178
|
Newark | 3G-Sdi Multi-Rate Dual-Output Eq |Semtech GS2993-INE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$11.7500 / $17.0400 | Buy Now |
DISTI #
GS2993-INE3-ND
|
DigiKey | IC VIDEO CABLE EQUALIZER 24QFN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
697 In Stock |
|
$11.4231 / $16.5400 | Buy Now |
DISTI #
947-GS2993-INE3
|
Mouser Electronics | Equalizers QFN-24 pin RoHS: Compliant | 657 |
|
$11.2300 / $16.5400 | Buy Now |
|
Future Electronics | 3G-SDI MULTI-RATE DUAL-OUTPUT EQ (NRND) RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$11.0100 | Buy Now |
DISTI #
GS2993-INE3
|
Avnet Silica | Adaptive Cable Equalizer 24-Pin QFN Tray (Alt: GS2993-INE3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4242967
|
element14 Asia-Pacific | 3G-SDI Multi-Rate Dual-Output EQ 06X0178 RoHS: Not Compliant Min Qty: 1 Container: Each | 51 |
|
$12.9185 / $17.4884 | Buy Now |
DISTI #
4242967
|
Farnell | 3G-SDI Multi-Rate Dual-Output EQ 06X0178 RoHS: Not Compliant Min Qty: 1 Lead time: 51 Weeks, 2 Days Container: Each | 51 |
|
$12.5389 / $18.1790 | Buy Now |
|
Symmetry Electronics | 3G-SDI Multi-Rate Dual-Output EQ Min Qty: 1 | 0 |
|
$9.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS2993-INE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2993-INE3
Semtech Corporation
Telecom Circuit, 1-Func, BICMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |