Part Details for GS324-SR by Gainsil
Overview of GS324-SR by Gainsil
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS324-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Quad 1MHz SOP-14 Operational Amplifier ROHS | 12500 |
|
$0.0919 / $0.1775 | Buy Now |
|
LCSC | Quad 1MHz SOP-14 Operational Amplifier ROHS | 1565 |
|
$0.0938 / $0.1811 | Buy Now |
Part Details for GS324-SR
GS324-SR CAD Models
GS324-SR Part Data Attributes:
|
GS324-SR
Gainsil
Buy Now
Datasheet
|
Compare Parts:
GS324-SR
Gainsil
Operational Amplifier, Channels: 4; Shut Down: N; Power Supply (V): 2.1~5.5; Rail-to-Rail I/O: Y/Y; GBP(MHz): 1; Slew Rate Typ(V/us): 0.6; Iq/Amp Typ(uA): 40; Vos max@25°C(mV): 3.5; TC of Vos Typ(uV/°C): 2.7; Ib Typ(pA): 1; Noise@1KHz Typ(nV/√Hz): 27; Aol Typ(dB): 100; CMRR Typ(dB): 70; PSRR Typ(dB): 80; Package: SOP-14 TSSOP-14
|
Part Life Cycle Code | Active | |
Part Package Code | TSSOP-14 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Gainsil |