Part Details for GS40A05-P1J by Mean Well
Overview of GS40A05-P1J by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GS40A05-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 25 Watts: 5V @ 5A - IEC 320-C14 Inlet - Lvl V RoHS: Compliant |
42 In Stock |
|
$26.0000 | Buy Now |
|
Quest Components | AC-TO-DC SUPPLY,AC-TO-DC CONVERTER,SWITCHING,PLUG-IN | 200 |
|
$21.4500 / $25.3500 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 25 Watts: 5V @ 5A - IEC 320-C14 Inlet - Lvl V RoHS: Compliant |
42 In Stock |
|
$26.0000 | Buy Now |
Part Details for GS40A05-P1J
GS40A05-P1J CAD Models
GS40A05-P1J Part Data Attributes:
|
GS40A05-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GS40A05-P1J
Mean Well
AC-DC Regulated Power Supply Module, 25W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, CCC, EN, TUV | |
Efficiency (Main Output) | 80.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO |