Memory
GS4576C36GL-25I
GSI Technology
Description: DDR DRAM, 16MX36, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144

Overview of GS4576C36GL-25I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS4576C36GL-25I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 464-GS4576C36GL-25I
Mouser Electronics DRAM 16M x 36 (288Meg) LLDRAM II Common I/O RoHS: Compliant 0
Order Now

CAD Models for GS4576C36GL-25I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS4576C36GL-25I by GSI Technology

GS4576C36GL-25I
GSI Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B144
Length
18.5 mm
Memory Density
603979776 bit
Memory IC Type
DDR DRAM
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX36
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11 mm
Want to compare parts?
  1. GS4576C36GL-25I
    GSI Technology
    DDR DRAM, 16MX36, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144
    VS

Alternate Parts for GS4576C36GL-25I

This table gives cross-reference parts and alternative options found for GS4576C36GL-25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4576C36GL-25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS4576C36GM-25IT DDR DRAM, GSI Technology GS4576C36GL-25I vs GS4576C36GM-25IT
GS4576C36GL-25T DDR DRAM, 16MX36, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology GS4576C36GL-25I vs GS4576C36GL-25T
GS4576C36GL-25IT DDR DRAM, 16MX36, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology GS4576C36GL-25I vs GS4576C36GL-25IT
GS4576C36GL-25 DDR DRAM, 16MX36, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology GS4576C36GL-25I vs GS4576C36GL-25
Part Number Description Manufacturer Compare
MT49H16M36CHT-25EIT DDR DRAM, 16MX36, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc GS4576C36GL-25I vs MT49H16M36CHT-25EIT
IS49NLC36160-18BI DDR DRAM, 16MX36, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc GS4576C36GL-25I vs IS49NLC36160-18BI
MT49H16M36FM-33:A DDR DRAM, 16MX36, 20ns, CMOS, PBGA144, UBGA-144 Micron Technology Inc GS4576C36GL-25I vs MT49H16M36FM-33:A
MT49H16M36CHU-33 DDR DRAM, 16MX36, CMOS, PBGA144, FBGA-144 Micron Technology Inc GS4576C36GL-25I vs MT49H16M36CHU-33
MT49H16M36CHT-33IT DDR DRAM, 16MX36, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc GS4576C36GL-25I vs MT49H16M36CHT-33IT
MT49H16M36CBM-25EIT:A DDR DRAM, 16MX36, 15ns, CMOS, PBGA144, LEAD FREE, UBGA-144 Micron Technology Inc GS4576C36GL-25I vs MT49H16M36CBM-25EIT:A
MT49H16M36HU-25:A DDR DRAM, 16MX36, 0.2ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc GS4576C36GL-25I vs MT49H16M36HU-25:A
MT49H16M36FM-33EIT DDR DRAM, 16MX36, 0.25ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc GS4576C36GL-25I vs MT49H16M36FM-33EIT
GS4576C36L-25IT DDR DRAM, 16MX36, CMOS, PBGA144, UBGA-144 GSI Technology GS4576C36GL-25I vs GS4576C36L-25IT
MT49H16M36FM-25Z DDR DRAM, 16MX36, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc GS4576C36GL-25I vs MT49H16M36FM-25Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS4576C36GL-25I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS4576C36GL-25I by GSI Technology

Select Manufacturer
Which Manufacturer of GS4576C36GL-25I would you like to use for your alert(s)?
  • Please alert me when GS4576C36GL-25I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS4576C36GL-25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS4576C36GL-25I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS4576C36GL-25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS4576C36GL-25I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS4576C36GL-25I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: