GS6-35
Description: Ring Terminal, 35mm2

Overview of GS6-35 by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for GS6-35 by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   74
RFQ
DISTI # GS6-35
TME Tip: ring, M6, 25÷35mm2, crimped, for cable, non-insulated, tinned Min Qty: 2 851
  • 2 $0.6240
  • 10 $0.5360
  • 40 $0.4460
  • 100 $0.3550
$0.3550 / $0.6240 Buy Now

CAD Models for GS6-35 by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS6-35 by JST Manufacturing

GS6-35
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
FEMALE
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
35 mm2
Wire Gauge
2 AWG
Want to compare parts?
  1. GS6-35
    JST Manufacturing
    Ring Terminal, 35mm2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS6-35 by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS6-35 by JST Manufacturing

Select Manufacturer
Which Manufacturer of GS6-35 would you like to use for your alert(s)?
  • Please alert me when GS6-35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS6-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS6-35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS6-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS6-35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS6-35 by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: