Part Details for GS66506T-MR by Infineon Technologies AG
Overview of GS66506T-MR by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS66506T-MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5650-GS66506T-MRCT-ND
|
DigiKey | GS66506T-MR Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$12.2612 / $21.2500 | Buy Now |
DISTI #
GS66506T-MR
|
Avnet Americas | - Tape and Reel (Alt: GS66506T-MR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 500 |
|
$11.1577 | Buy Now |
DISTI #
499-GS66506T-MR
|
Mouser Electronics | GaN FETs 650V, 22.5A, GaN E-mode, GaNPX package, Top-side cooled RoHS: Compliant | 1020 |
|
$14.2900 / $20.8000 | Buy Now |