Part Details for GS66516T-MR by Infineon Technologies AG
Overview of GS66516T-MR by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS66516T-MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5650-GS66516T-MRCT-ND
|
DigiKey | GS66516T-MR Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
102 In Stock |
|
$32.7912 / $46.5500 | Buy Now |
DISTI #
GS66516T-MR
|
Avnet Americas | - Tape and Reel (Alt: GS66516T-MR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 500 |
|
$29.8400 | Buy Now |
DISTI #
499-GS66516T-MR
|
Mouser Electronics | GaN FETs 650V, 60A, GaN E-mode, GaNPX package, Top-side cooled RoHS: Compliant | 4 |
|
$33.3900 / $47.4300 | Buy Now |