Part Details for GS7025-CQM by Gennum Corporation
Overview of GS7025-CQM by Gennum Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GS7025-CQM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Telecom Circuit, 1-Func, Bipolar, PQFP44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$35.3000 / $41.5300 | Buy Now |
Part Details for GS7025-CQM
GS7025-CQM CAD Models
GS7025-CQM Part Data Attributes
|
GS7025-CQM
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS7025-CQM
Gennum Corporation
Telecom Circuit, 1-Func, Bipolar, PQFP44, MQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | QFP | |
Package Description | MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for GS7025-CQM
This table gives cross-reference parts and alternative options found for GS7025-CQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS7025-CQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS7025-CTM | Telecom Circuit, 1-Func, Bipolar, PQFP44, MQFP-44 | Gennum Corporation | GS7025-CQM vs GS7025-CTM |