Part Details for GS7025-CQME3 by Semtech Corporation
Overview of GS7025-CQME3 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GS7025-CQME3
GS7025-CQME3 CAD Models
GS7025-CQME3 Part Data Attributes:
|
GS7025-CQME3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS7025-CQME3
Semtech Corporation
Line Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER |
Alternate Parts for GS7025-CQME3
This table gives cross-reference parts and alternative options found for GS7025-CQME3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS7025-CQME3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS7025-CTM | Telecom Circuit, 1-Func, Bipolar, PQFP44, MQFP-44 | Gennum Corporation | GS7025-CQME3 vs GS7025-CTM |