There are no models available for this part yet.
Overview of GS8128018GT-200 by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GS8128018GT-200 by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS8128018GT-200
|
Avnet Americas | SRAM Chip 144M-bit 8M x 18 200MHz 100-Pin TQFP - Trays (Alt: GS8128018GT-200) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$146.3280 / $180.1800 | Buy Now | |
DISTI #
464-GS8128018GT-200
|
Mouser Electronics | SRAM 2.5/3.3V 8M x 18 144M RoHS: Compliant | 0 |
|
$163.7600 / $164.2200 | Order Now |
CAD Models for GS8128018GT-200 by GSI Technology
Part Data Attributes for GS8128018GT-200 by GSI Technology
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Package Description
|
LQFP, TQFP100,.4X.6,26
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
24 Weeks
|
Access Time-Max
|
6.5 ns
|
Additional Feature
|
PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY
|
Clock Frequency-Max (fCLK)
|
200 MHz
|
I/O Type
|
CONFIGURABLE
|
JESD-30 Code
|
R-PQFP-G100
|
Length
|
20 mm
|
Memory Density
|
150994944 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
18
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
100
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX18
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
TQFP100,.4X.6,26
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Reverse Pinout
|
NO
|
Seated Height-Max
|
1.6 mm
|
Standby Voltage-Min
|
2.3 V
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
Alternate Parts for GS8128018GT-200
This table gives cross-reference parts and alternative options found for GS8128018GT-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8128018GT-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8128218GD-200IT | Cache SRAM, 8MX18, CMOS, PBGA165, BGA-165 | GSI Technology | GS8128018GT-200 vs GS8128218GD-200IT |
GS8128018GT-200I | Cache SRAM, 8MX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8128018GT-200 vs GS8128018GT-200I |