Part Details for GS8128018GT-333 by GSI Technology
Overview of GS8128018GT-333 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8128018GT-333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8128018GT-333
|
Avnet Americas | SRAM Chip 144M-bit 8M x 18 333MHz 100-Pin TQFP - Trays (Alt: GS8128018GT-333) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$172.0560 / $211.8600 | Buy Now |
DISTI #
464-GS8128018GT-333
|
Mouser Electronics | SRAM 2.5/3.3V 8M x 18 144M RoHS: Compliant | 0 |
|
$192.5600 / $193.0900 | Order Now |
Part Details for GS8128018GT-333
GS8128018GT-333 CAD Models
GS8128018GT-333 Part Data Attributes
|
GS8128018GT-333
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8128018GT-333
GSI Technology
Cache SRAM, 8MX18, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 8MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |