Part Details for GS8128018GT-400 by GSI Technology
Overview of GS8128018GT-400 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8128018GT-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8128018GT-400
|
Avnet Americas | SRAM Chip 144M-bit 8M x 18 400MHz 100-Pin TQFP - Trays (Alt: GS8128018GT-400) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$201.0000 / $247.5000 | Buy Now |
DISTI #
464-GS8128018GT-400
|
Mouser Electronics | SRAM 2.5/3.3V 8M x 18 144M RoHS: Compliant | 0 |
|
$201.9300 / $206.4700 | Order Now |
Part Details for GS8128018GT-400
GS8128018GT-400 CAD Models
GS8128018GT-400 Part Data Attributes
|
GS8128018GT-400
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8128018GT-400
GSI Technology
Cache SRAM, 8MX18, 4ns, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LQFP, TQFP100,.4X.6,26 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | CONFIGURABLE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 8MX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | TQFP100,.4X.6,26 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Pinout | NO | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 2.3 V | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS8128018GT-400
This table gives cross-reference parts and alternative options found for GS8128018GT-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8128018GT-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8128218GD-400T | Cache SRAM, 8MX18, CMOS, PBGA165, BGA-165 | GSI Technology | GS8128018GT-400 vs GS8128218GD-400T |
GS8128218GB-400T | Cache SRAM, 8MX18, CMOS, PBGA119, BGA-119 | GSI Technology | GS8128018GT-400 vs GS8128218GB-400T |
GS8128218GB-400IT | Cache SRAM, 8MX18, CMOS, PBGA119, BGA-119 | GSI Technology | GS8128018GT-400 vs GS8128218GB-400IT |