Memory
GS8162Z72CGC-250V
GSI Technology
Description: ZBT SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-209

Overview of GS8162Z72CGC-250V by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1220CS8#TRPBF Analog Devices 45MHz, 250V/µs Op Amp
LT1220CN8#PBF Analog Devices 45MHz, 250V/µs Op Amp
LT1220CS8#PBF Analog Devices 45MHz, 250V/µs Op Amp

Price & Stock for GS8162Z72CGC-250V by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8162Z72CGC-250V
Avnet Americas SRAM Chip Sync Octal 1.8V/2.5V 18M-Bit 256K x 72-Bit 5.5ns/3ns 209-Pin BGA Tray - Trays (Alt: GS8162Z72CGC-250V) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 84 $74.3490
  • 168 $72.9972
  • 336 $69.3924
  • 504 $67.5900
  • 672 $65.3370
  • 840 $62.1828
  • 8,400 $60.3804
$60.3804 / $74.3490 Buy Now
DISTI # 464-GS8162Z72CGC250V
Mouser Electronics SRAM 1.8/2.5V 256K x 72 18M RoHS: Compliant 0
  • 21 $69.1300
  • 105 $62.3800
$62.3800 / $69.1300 Order Now

CAD Models for GS8162Z72CGC-250V by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8162Z72CGC-250V by GSI Technology

GS8162Z72CGC-250V
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
209
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
5.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 2.5V SUPPLY
JESD-30 Code
R-PBGA-B209
JESD-609 Code
e1
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
ZBT SRAM
Memory Width
72
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
209
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX72
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS8162Z72CGC-250V
    GSI Technology
    ZBT SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-209
    VS

Alternate Parts for GS8162Z72CGC-250V

This table gives cross-reference parts and alternative options found for GS8162Z72CGC-250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8162Z72CGC-250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8162Z72CC-250VT ZBT SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, FPBGA-209 GSI Technology GS8162Z72CGC-250V vs GS8162Z72CC-250VT
GS8162Z72CGC-250IV ZBT SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-209 GSI Technology GS8162Z72CGC-250V vs GS8162Z72CGC-250IV
GS8162Z72CC-250IV ZBT SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, FPBGA-209 GSI Technology GS8162Z72CGC-250V vs GS8162Z72CC-250IV
GS8162Z72CGC-250IVT ZBT SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-209 GSI Technology GS8162Z72CGC-250V vs GS8162Z72CGC-250IVT
GS8162Z72CGC-250VT ZBT SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-209 GSI Technology GS8162Z72CGC-250V vs GS8162Z72CGC-250VT
Part Number Description Manufacturer Compare
GS8171DW72AGC-250T Standard SRAM, 256KX72, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology GS8162Z72CGC-250V vs GS8171DW72AGC-250T
GS8162Z72AC-250 ZBT SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8162Z72CGC-250V vs GS8162Z72AC-250
MT55V256V72F10H ZBT SRAM, 256KX72, 7.5ns, CMOS, PBGA209, PLASTIC, BGA-209 Micron Technology Inc GS8162Z72CGC-250V vs MT55V256V72F10H
GS8170DW72GC-300IT Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8162Z72CGC-250V vs GS8170DW72GC-300IT
GS816273GC-225 Cache SRAM, 256KX72, 2.6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8162Z72CGC-250V vs GS816273GC-225
GS8162Z72GC-225IT ZBT SRAM, 256KX72, 6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8162Z72CGC-250V vs GS8162Z72GC-225IT
GS8162V72AGC-150IT Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8162Z72CGC-250V vs GS8162V72AGC-150IT
GS8170DW72AC-333T Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8162Z72CGC-250V vs GS8170DW72AC-333T
GS816273C-250T Cache SRAM, 256KX72, 2.6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8162Z72CGC-250V vs GS816273C-250T
GS816273CGC-333T Cache SRAM, 256KX72, 2.3ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 GSI Technology GS8162Z72CGC-250V vs GS816273CGC-333T

Related Parts for GS8162Z72CGC-250V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8162Z72CGC-250V by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8162Z72CGC-250V by GSI Technology

Select Manufacturer
Which Manufacturer of GS8162Z72CGC-250V would you like to use for your alert(s)?
  • Please alert me when GS8162Z72CGC-250V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8162Z72CGC-250V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8162Z72CGC-250V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8162Z72CGC-250V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8162Z72CGC-250V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8162Z72CGC-250V by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: