Part Details for GS8334-TR by Gainsil
Overview of GS8334-TR by Gainsil
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS8334-TR
GS8334-TR CAD Models
GS8334-TR Part Data Attributes
|
GS8334-TR
Gainsil
Buy Now
Datasheet
|
Compare Parts:
GS8334-TR
Gainsil
Operational Amplifier, Shut Down: N; Power Supply (V): 1.8~5.5; Rail-to-Rail I/O: Y/Y; GBP(MHz): 0.35; Slew Rate Typ(V/us): 0.2; TC of Vos Typ(uV/°C): 0.05; Ib Typ(pA): 20; Aol Typ(dB): 145; CMRR Typ(dB): 110; PSRR Typ(dB): 115; Package: SOP-14 TSSOP-14
|
Part Life Cycle Code | Active | |
Part Package Code | TSSOP-14 | |
Reach Compliance Code | unknown |