Part Details for GS85049/85-24M02-186AA by Glenair Inc
Overview of GS85049/85-24M02-186AA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2186A-A | Analog Devices | LT8580 Demo Board - 3V to 1V i | |
DC3186A-A | Analog Devices | 3.3V-1.2V 50A 4ph 2MHz Auto Bu |
Price & Stock for GS85049/85-24M02-186AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS85049/8524M02186AA
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEGS85049/85-24M02-186AA
|
Interstate Connecting Components | STRAIGHT BANDING BACKSHELL | 0 |
|
Buy Now |